PDP SEO Portlet

DWM3000EVB

DWM3000 RF UWB Transceiver Module Evaluation Board

Official logo for Qorvo
Manufacturer:Qorvo
Avnet Manufacturer Part #: DWM3000EVB
Secondary Manufacturer Part#: DWM3000EVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DWM3000EVB is an Arduino form-factor compatible shield designed for the evaluation of the Qorvo® DWM3000 UWB module. The DWM3000EVB offers flexibility to use the DWM3000 with a MCU of choice. The Arduino form-factor is supported by many MCU vendors such as ST Micro, Nordic Semiconductors and others. It brings up and evaluation of the DWM3000 module and general purpose hardware for UWB RTLS system development applications.

  • Arduino form-factor compatible
  • Based on the DWM3000 module with: Qorvo® DW3110 UWB IC and ceramic UWB antenna
  • On board 3V3 DC-DC
  • 2.54mm jumper for selection of the power supply and current consumption measurements
  • All module pins are accessible on the Arduino connectors

Technical Attributes

Find Similar Parts

Description Value
No
Wireless and RF Tools
No
No
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000