ACT8865QI305-T
Manufacturer:Qorvo
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: ACT8865QI305-T
Secondary Manufacturer Part#: ACT8865QI305-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Step Down DC-DC with Linear Regulator | ||
| 2.7 to 5.5 V | ||
| Surface Mount | ||
| 4 | ||
| 32 | ||
| 7 | ||
| 3 | ||
| 3 | ||
| 4 | ||
| 7 | ||
| 2.1, 3.6, 2.9, 4.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 32TQFN | ||
| 32 | ||
| 4 x 4 x 0.75 mm | ||
| Industrial | ||
| TQFN | ||
| 5.5, 3.6 V | ||
| 1.8 to 2.2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85437000 |
| Schedule B: | 85437000 |