PDP SEO Portlet

PE-65612NL

Audio Transformer 1:1 2000Vrms Through Hole

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Audio Transformers
Avnet Manufacturer Part #: PE-65612NL
Secondary Manufacturer Part#: PE-65612NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2000 Vrms
Pin
20 dB
Through Hole
0 to 70 °C
8.89 x 12.7 x 3.05 mm
Digital Audio Data Transmission Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1500  Mult:60  
USD $: