PDP SEO Portlet

PE-63587NL

Current Sense Transformer 100:1 3.75kVrms 100 Ohm Primary Side 1.4 Ohm Secondary Side 20A Through Hole

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: PE-63587NL
Secondary Manufacturer Part#: PE-63587NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3750 Vrms
Pin
100 Ohm
1.4 Ohm
Through Hole
20, 200 kHz
-40 to 130 °C
4
20 A
22.86 x 17.78 x 17.78 mm mm
20 mH
Current Sense Transformer
1:100

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:560  Mult:40  
USD $:
0+
$0.00000