PDP SEO Portlet

PE-0603FB601ST

Ferrite Bead, 0603 [1608 Metric], 600 ohm, 500 mA, 0603FB Series, 0.38 ohm, ± 25%

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: PE-0603FB601ST
Secondary Manufacturer Part#: PE-0603FB601ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wirewound ceramic core construction
  • High Q values
  • High self resonant frequency
  • Industry standard 0603 (1608) surface mount land pattern

Technical Attributes

Find Similar Parts

Description Value
500 mA
380 mOhm
603
Surface Mount
600 Ohm
25
105 °C
-40 °C
0.8 mm
1.6 mm
FB Series
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85480000
Schedule B: 85480000
In Stock :  60000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.00940
20000+
$0.00893
40000+
$0.00877
100000+
$0.00860
200000+
$0.00834
400000+
$0.00808
800000+
$0.00783