PDP SEO Portlet

PB2162NLT

Power Transformer 1:0.393:0.393 Dual 18 to 36V 12V SMD T/R

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PB2162NLT
Secondary Manufacturer Part#: PB2162NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
500 Vdc
Gull Wing
Surface Mount
-40 to 125 °C
10
9 W
Dual
200 kHz
Parallel
18 to 36 V
11.4 x 9.3 x 6.35 mm
Dual
Parallel
0.25 A
12 V
Flyback
1:0.393:0.393

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:500  
USD $:
0+
$0.00000