PDP SEO Portlet

PA2369NL

Power Transformer 5:2.5:1 1500Vrms Single+Auxilary Prim. Dual Sec. 37V/57V/12V Prim. 5V Sec. Surfac

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA2369NL
Secondary Manufacturer Part#: PA2369NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
Surface Mount
-40 to 130 °C
Single+Auxilary
250 kHz
14 x 17.65 x 12.32 mm
5:2.5:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1200  Mult:60  
USD $:
0+
$0.00000