PDP SEO Portlet

PA1284NLT

Power Transformer 1:0.682:0.682 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 12V Se

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1284NLT
Secondary Manufacturer Part#: PA1284NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Transformers for Power over Ethernet (PoE)
  • Power: 7W TO 10W
  • 8 PIN SMT
  • 15.2MM X 13.1MM X 11.5MM MAX
  • FLYBACK
  • Primary Inductance (µH ±10%) : 155

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 125 °C
7.0000 W
Single+Auxilary
200 kHz
13.08 x 11.43 mm
Single
12 V
High Frequency Wire Wound Transformer
1:0.682:0.682

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1200  Mult:200  
USD $: