PA0810NLT
Power Transformer 6:6/1:1 1750VDC Dual Prim. Dual Sec. Flange Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: PA0810NLT
Secondary Manufacturer Part#: PA0810NLT
- RoHS 10 Compliant
- Tariff Charges
- Power Rating: up to 140W
- Turns Primary A: 6T, Primary B: 6T, Secondary: 1T & 1T
- Height: 8.6mm
- Footprint: 23.4mm x 21.6mm Max
- Frequency Range: 200kHz to 700kHz
- Isolation (Primary to Secondary & Core): 1750VDC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screw Terminal | ||
| Flange Mount | ||
| -40 to 125 °C | ||
| 140.0000 W | ||
| Dual | ||
| 200 to 700 kHz | ||
| Series, Parallel | ||
| 21.6 x 23.37 x 8.6 mm | ||
| Dual | ||
| Series|Parallel | ||
| High Frequency Planar Transformer | ||
| 6:6/1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |