PDP SEO Portlet

PA0367ANLT

Power Transformer 1:12 Single Prim. Single Sec. Surface Mount

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA0367ANLT
Secondary Manufacturer Part#: PA0367ANLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lowest cost transformer solution
  • Optimized design for lowest leakage inductance and secondary side capacitance
  • Smallest footprint available: 9.1mm x 9.1mm maximum
  • Low profile - height is .205 (5,20mm) maximum
"

Technical Attributes

Find Similar Parts

Description Value
500 Vrms
Surface Mount
-40 to 130 °C
4
1.0000 W
Single
Series
11.68(Max) x 11.68(Max) x 5.2(Max)
Single
Series
Flyback Transformer
1:12

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1200  Mult:400  
USD $:
0+
$0.00000