PDP SEO Portlet

P8208NLT

Current Sensing Transformer, 1:100, 2 mH, 10 A, 20kHz to 1MHz, 6 ohm

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: P8208NLT
Secondary Manufacturer Part#: P8208NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 5.5mm Max
  • Footprint: 8.4mm x 7.2mm Max
  • Current Rating: up to 10A
  • Frequency Range: 50kHz to 1MHz
  • Lower Primary DCR version available: PA1005.XXX series

Technical Attributes

Find Similar Parts

Description Value
500 Vrms
Gull wing
245
0.006 Ohm
Surface Mount
50, 1000 kHz
-40 to 130 °C
10000 mA
7.21 x 8.38 x 4.83 mm
Current Sense Transformer
1:100

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2700  Mult:900  
USD $:
0+
$0.00000