P0438NLT
Toroidal Inductor, 8.84 uH, 500 mA, 140 Milliohm, ± 15%, SMD
Manufacturer:Pulse Electronics
Product Category:
Inductors, Toroidal Inductors, SMD Toroidal Inductors
Avnet Manufacturer Part #: P0438NLT
Secondary Manufacturer Part#: P0438NLT
- RoHS 10 Compliant
- Tariff Charges
- Height: 3.2mm and 5.3mm Max
- Footprint: 8.1mm x 5.3mm and 14.mm x 10.2mm
- Current Rating: up to 5A
- Inductance Range: .51µH to 357µH
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 140 mOhm | ||
| 8.84 uH | ||
| 15 | ||
| 3.18 mm | ||
| 8.51 mm | ||
| ROS1 Series | ||
| 5.72 mm | ||
| 500 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85043190 |
| Schedule B: | 85043190 |