J0011D01BNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Connectors, Modular, Modular & Ethernet Connectors
Avnet Manufacturer Part #: J0011D01BNL
Secondary Manufacturer Part#: J0011D01BNL
- RoHS 10 Compliant
- Tariff Charges
10/100/1000 Base-T RJ45 1xN Tab-UP Integrated Connector Module (ICM) with or without LEDs, designed to support such applications as: SOHO (ADSL modems), LAN-on-Motherboard (LOM), Hub and Switches.
- RoHS peak wave solder temperature rating 260°C
- Suitable for CAT 5 & 6 Fast Ethernet Cable or better UTP
- Meets or exceeds IEEE 802.3 standard for 100Base-TX
- 350 µH minimum OCL with 8mA bias current
- Minimum 1500Vrms isolation per IEEE 802.3 requirement
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Right Angle | ||
| Cat5, Cat6 | ||
| With LED | ||
| Without Light Pipe | ||
| With Magnetics | ||
| RJ45 Jack | ||
| 8P8C | ||
| 1 | ||
| PulseJack J0 Series | ||
| Shielded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |