PDP SEO Portlet

HX1188NLT

Telecom Transformer 10/100 Base-T 1:1 1500Vrms Surface Mount T/R

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX1188NLT
Secondary Manufacturer Part#: HX1188NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HX1188NLT telecom transformer will speed up switching speeds in telecommunication systems. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 16 terminals. The maximum DCR on the primary side is 1.5ohm, while its 1.5ohm

  • 1500VAC isolation voltage
  • Turns ratio is 1:1
  • NON-POE
  • Single channel/port
  • 100BASE-TX data rate
  • Temperature range from -40°C to +85°C
  • Automotive AEC-Q200 grade

Technical Attributes

Find Similar Parts

Description Value
Gull Wing
245 °C
350 uH
1500 Vrms
Surface Mount
1
-40 to 85 to 85 °C
16SMD
16
9.53 mm
12.7 x 7.11 x 5.84 mm
5.97 mm
12.7 mm
SMD
10/100 Base-T
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4200  Mult:600  
USD $: