SMT-1227-T
Click image to enlarge
Manufacturer:PUI Audio
Product Category:
Transducers, Audio, Piezo Buzzers
Avnet Manufacturer Part #: SMT-1227-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.02 pF | ||
| External | ||
| LCP (Liquid Crystal Polymer) | ||
| null | ||
| null | ||
| 120 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| 3 V | ||
| 2.7 kHz | ||
| 2.7 kHz | ||
| 67 dBA | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85318090 |
| Schedule B: | 85318090 |