SMT-0827-S-2-R
Transducer, Buzzer, 2.7 kHz, 90 mA, 2.5 V to 4.5 V, 92 dBA, Surface Mount
Click image to enlarge
Manufacturer:PUI Audio
Product Category:
Transducers, Audio, Electromagnetic Buzzers
Avnet Manufacturer Part #: SMT-0827-S-2-R
- RoHS 10 Compliant
- Tariff Charges
Side-firing electro mechanical transducer designed for 2.5 to 4.5 Vp-p Small 8.5 x 8.5mm footprint and 4mm height for thin, modern devices 92 dBA minimum output (3.6Vp-p @ 10 cm) and 2.7 kHz resonant frequency Designed for reflow soldering using a lead-free profile
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| External | ||
| LCP (Liquid Crystal Polymer) | ||
| null | ||
| null | ||
| 4 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 3.6 V | ||
| 2.7 kHz | ||
| 2.7 kHz | ||
| Solder Pad | ||
| 92 dBA | ||
| 4.5 MV | ||
| 2.5 MV | ||
| 3.6 MV | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85439000 |
| Schedule B: | 85439000 |