PDP SEO Portlet

SMT-0823-S-R

Transducer, Electro-Mechanical, 87 dBA, 2.3 kHz, SMD

Official logo for PUI Audio
Manufacturer:PUI Audio
Avnet Manufacturer Part #: SMT-0823-S-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Mounting: Surface Mount Tone: Continuous Frequency: 2300 ±500Hz Lead Free Component

Technical Attributes

Find Similar Parts

Description Value
null
External
LCP (Liquid Crystal Polymer)
null
null
4 Pins
105 °C
-30 °C
null
8.5 mm
4 mm
8.5 mm
null
5 V
2.3 kHz
2.3 kHz
Solder Pad
87 dBA
7 MV
3 MV
5 MV
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85318090
Schedule B: 85318090
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 5.29577
1000+
$5.29577
2000+
$5.22222
3000+
$5.15068
5000+
$5.08108
10000+
$4.94737
25000+
$4.82051
50000+
$4.70000
SubTotal:
$5,295.77