POM-3535P-3-R
Microphone, ECM, Omnidirectional, 2.2 kohm, -35 dB, 110 dB AOP, 68dB SNR, 2 Pins, 2 to 10 VDC
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Microphones
Avnet Manufacturer Part #: POM-3535P-3-R
Secondary Manufacturer Part#: POM-3535P-3-R
- RoHS 10 Compliant
- Tariff Charges
Omni-Directional Super clarity, distortion-free response Pin type mounting This part is RoHS 2002/95/EC Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 110 dB | ||
| Omnidirectional | ||
| 2.2 kOhm | ||
| ECM | ||
| 2 | ||
| -35 dB | ||
| Radial Leaded | ||
| 68 dB | ||
| 10 Vdc | ||
| 2 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8518108030 |
| Schedule B: | 8518100000 |