AI-2429-TWT-5V-R
Audio Indicator Piezoelectric Sounder 5V 3000Hz 25mA
Manufacturer:PUI Audio
Product Category:
Sensors & Transducers, Acoustic Components, Piezo Buzzers
Avnet Manufacturer Part #: AI-2429-TWT-5V-R
Secondary Manufacturer Part#: AI-2429-TWT-5V-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| PBT (Polybutylene Terephthalate) | ||
| 75 °C | ||
| -30 °C | ||
| 3VDC to 16VDC | ||
| 5 | ||
| 3 kHz | ||
| 98dB @ 10cm | ||
| Continuous | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | null |