PDP SEO Portlet

TOP267EG

AC/DC Converter IC, TOPSwitch-JX Family, Flyback, 85 VAC - 265 VAC, 137 W, SIP-7

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP267EG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TOP267EG is an integrated Offline Switcher with EcoSmart™ Technology for highly efficient power supplies. TOPSwitch-JX incorporates a 725V power MOSFET and high-voltage switched current source, multi-mode PWM control, oscillator, fault protection and other control circuitry onto a monolithic device. It is an integrated switched mode power supply chip that converts a current at the control input to a duty cycle at the open drain output of a high-voltage power MOSFET. During normal operation the duty cycle of the power MOSFET decreases linearly with increasing CONTROL pin current. It features the high-voltage start-up, the cycle-by-cycle current limiting, loop compensation circuitry, auto-restart and thermal shutdown, the TOP264 incorporates many additional functions that reduce system cost, increase power supply performance and design flexibility. A patented high-voltage CMOS technology allows both the high-voltage power MOSFET and all the low voltage control circuitry.

  • Energy efficient over entire load range
  • Multi-mode PWM control maximizes efficiency at all loads
  • Accurate programmable current limit
  • Optimized line feed-forward for line ripple rejection
  • Frequency jittering reduces EMI filter
  • Fully integrated soft-start for minimum start-up stress
  • Simplifies meeting design derating requirements
  • User programmable for hysteretic/latching shutdown
  • Simple fast AC reset
  • Primary or secondary sensed

Technical Attributes

Find Similar Parts

Description Value
6 Pins
null
103 W
Isolated
Flyback
null
265 VAC
-40 °C
Through Hole
null
null
ESIP-C
150 °C
5.44 A
725 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00