TNY284KG-TL
AC/DC Converter, Flyback, 85 to 265 VAC In, eSOP-11
- RoHS 10 Compliant
- Tariff Charges
TinySwitch-4 combines a high-voltage power MOSFET switch with a power supply controller in one device. Unlike conventional PWM (pulse width modulator) controllers, it uses a simple ON/OFF control to regulate the output voltage. The controller consists of an oscillator, enable circuit (sense and logic), current limit state machine, 5.85 V regulator, BYPASS/MULTIFUNCTION pin undervoltage, overvoltage circuit, and current limit selection circuitry, over-temperature protection, current limit circuit, leading edge blanking, and a 725 V power MOSFET. TinySwitch-4 incorporates additional circuitry for line undervoltage sense, auto-restart, adaptive switching cycle on-time extension, and frequency jitter.
- Output Power - Adapter : 6 W
- Output Power - Open Frame : 11 W
- Lowest System Cost with Enhanced Flexibility
- 725 V rated MOSFET
- Increases BV de-rating margin
- Line compensated overload power – no additional components
- Dramatically reduces max overload variation over universal input voltage range
- ±5% turn on UV threshold: line voltage sense with single external resistor
- Simple ON/OFF control, no loop compensation needed
- Selectable current limit through BP/M capacitor value
- Higher current limit extends peak power or, in open frame applications, maximum continuous power
- Lower current limit improves efficiency in enclosed adapters/chargers
- Allows optimum TinySwitch-4 choice by swapping devices with no other circuit redesign
- Tight I2f parameter tolerance reduces system cost
- Maximizes MOSFET and magnetics utilization
- ON-time extension – extends low-line regulation rang
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 265 Vac | ||
| 85 Vac | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 11 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 11SOP-B EP | ||
| 11 | ||
| 8.5 W | ||
| 750 mA | ||
| 725 V | ||
| 10.16 x 8.89 x 2.34 mm | ||
| TinySwitch-4 Series | ||
| SOP-B EP | ||
| 132 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |