TNY266GN-TL
AC/DC Converter, Flyback, 85 to 265 VAC In, SMD-8
- RoHS 10 Compliant
- Tariff Charges
TinySwitch™-II integrates a 700V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on DRAIN pin, eliminating the need for a bias winding and associated circuitry. In addition, the TinySwitch-II devices incorporate auto-restart, line undervoltage sense, and frequency jittering. An innovative design minimizes audio frequency components in the simple ON/OFF control scheme to practically eliminate audible noise with standard taped/varnished transformer construction. High voltage powered-ideal for charger applications. High bandwidth provides fast turn on with no overshoot and current limit operation rejects line frequency ripple. Built-in current limit and thermal protection improves safety and ideal for cell-phone charger and PC standby applications. Simple design practically eliminates rework in manufacturing.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 Pins | ||
| null | ||
| 9.5 W | ||
| Isolated | ||
| Flyback | ||
| null | ||
| 265 VAC | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| SMD | ||
| 150 °C | ||
| 560 mA | ||
| 700 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |