PDP SEO Portlet

SID1182KQ-TL

MOSFET and Power Driver 8A Single Hi/Lo Side Non-Inv 16-Pin eSOP-R16B T/R

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: SID1182KQ-TL
Secondary Manufacturer Part#: SID1182KQ-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
253 ns
5V|CMOS
Logic, PWM, PWM
650 ns
5.25 V
1790 mW
340 ns
650 ns
330 ns
340 ns
4.75 V
Surface Mount
MSL 3 - 168 hours
1
16
1
1
0, 75 kHz
16.3 mA
-40 to 125 °C
125 °C
-40 °C
262 ns
0.76 Ohm
16eSOP-R16B
8 A
16
MOSFET, IGBT, IGBT
10.16 x 8.89 x 2.37 mm
SCALE-iDriver Series
No
Automotive
7.8 A
7.3 A
eSOP-R16B
5.25 V
4.75 V
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: