PDP SEO Portlet

LYT5226D-TL

LED DRVR Buck/Buck-Boost/Boost/Flyback/Tapped Buck 1-CH 0.3A 16-Pin SO-B T/R

Official logo for Power Integrations
Manufacturer:Power Integrations
Product Category: ICs, Driver ICs, AC / DC LED Drivers
Avnet Manufacturer Part #: LYT5226D-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LYTSwitch™-5 family is ideal for single-stage power factor corrected constant current LED applications like bulbs, tubes and ballasts. It is a single-stage LED Driver IC with combined PFC and constant current output in isolated and non-isolated topologies. Each device incorporates a high voltage power MOSFET and discontinuous mode, variable frequency, variable on-time controller. The controller also provides fast (cycle-by-cycle) current limit, input and output OVP, plus advanced thermal management circuitry. The combination of a low side switching topology, cooling via electronically quiet SOURCE pins and frequency jitter ensures extremely low EMI. This reduces the size of the input filter components greatly reducing audible noise. EcoSmart™ switching technology ensures maximum efficiency for each device size and load condition.

  • Output power of 16W at 90-308VAC
  • Combined single stage PFC + accurate CC output
  • Accurate CC better than ±3%, power Factor 0.9, low THD 10% with typ input and output conditions
  • 90% efficient in optimized designs, high switching frequency and DCM allow compact magnetics
  • Supports buck, buck-boost, tapped-buck, boost, isolated and non-isolated flyback topologies
  • 2 MOSFET voltage options and 3 power levels for optimum device selection
  • Highest reliability and design flexibility
  • No electrolytic bulk capacitors or optoisolators for increased lifetime
  • Comprehensive protection features, input and output overvoltage, open-loop protection
  • Advanced thermal control hysteretic shutdown provides protection during fault conditions

Technical Attributes

Find Similar Parts

Description Value
null
Buck-Boost
null
308 V
-40 °C
2.033 A
null
Surface Mount
null
null
null
150 °C
Isolated, Non Isolated
124 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.00000
1+
$0.00000
SubTotal:
$0.00