LYT5225D-TL
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Drivers & Controllers, AC / DC LED Drivers
Avnet Manufacturer Part #: LYT5225D-TL
Secondary Manufacturer Part#: LYT5225D-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 308 V | ||
| 90 V | ||
| None | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| -40 to 150 °C | ||
| 0.2 A | ||
| Constant Current | ||
| 16SO-B | ||
| 16 | ||
| 9.91 x 3.9 x 1.38 mm | ||
| SO-16B | ||
| Boost, Buck, Buck-Boost, Flyback, Tapped Buck, Buck, Buck- | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |