LYT2004D-TL
LED DRVR Flyback 1-CH None 308V 1.025A 7-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
The LYTSwitch-2 family of ICs dramatically simplifies low power CC LED drivers by eliminating the optocoupler and secondary control circuitry. The family introduces a revolutionary control technique which provides accurate output current regulation, compensating for transformer and external component variations, and device parameter tolerances as well as input voltage variations. The device incorporates a high-voltage switching MOSFET, an ON/OFF control state-machine, a high-voltage switched current source for self-biasing, frequency jitter to reduce EMI, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry into a monolithic IC. This high level of integration enables cost-effective designs with very few external components, reducing solution cost and driver size. LYTSwitch-2 parts minimize energy consumption when the output is unloaded. Practical designs can easily achieve less than 30 mW no-load consumption. The 725 V power MOSFET used in LYTSwitch-2 devices increases the circuits’ ability to withstand input surge. In addition, each package is designed to maximize the creepage distance between high-voltage pins and logic level inputs. This increased pin spacing increases driver lifetime and reliability in polluted environments. These in-built protection features also protect the entire circuit from excess temperature.
- Transformer inductance variation
- External component changes with temperature
- Input line voltage variations This enhances production yield Cost-Effective, Small Size Designs
- Eliminates the optocoupler and secondary CC control circuitry
- Eliminates control loop compensation circuitry
- Frequency-jitter greatly reduces EMI filter cost
- Programmable switching frequency reduces transformer size
- 725 V switching power MOSFET enables clampless flyback designs Advanced Protection/Safety Features
- Auto-restart protection reduces power delivered by >90% for output short-circuit and control loop faults (open and short-circuit components)
- Hysteretic thermal shutdown – with automatic recovery
- Meets high-voltage creepage requirements between DRAIN and all other pins both on the PCB and at the package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 725 V | ||
| 50 V | ||
| None | ||
| Matte Tin | ||
| 260 | ||
| 0.975 A | ||
| Surface Mount | ||
| 1 | ||
| -40 to 150 °C | ||
| 1.025 A | ||
| Constant Current | ||
| 308 V | ||
| 90 V | ||
| 7SOIC | ||
| 7 | ||
| 4.9 x 3.9 x 1.5(Max) | ||
| SOIC | ||
| 0.775 to 85 kHz | ||
| Flyback | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |