PDP SEO Portlet

LQA40B200C

Diode Switching 200V 40A 3-Pin TO-263AB T/R

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: LQA40B200C
Secondary Manufacturer Part#: LQA40B200C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Qspeed™ family 200V, 40A common cathode diode has the lowest QRR of any 200V silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers. Typical applications include AC/DC and DC/DC output rectification, output and freewheeling diodes, motor drive circuit and DC-AC inverters.

  • Low QRR, low IRRM, low tRR
  • High dIF/dt capable (1000A/µs)
  • Soft recovery
  • Increases efficiency
  • Eliminates need for snubber circuits
  • Reduces EMI filter component size and count
  • Enables extremely fast switching

Technical Attributes

Find Similar Parts

Description Value
40
TO-263AB
Dual Common Cathod
350
1.2
3
150 °C
200
17

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4800  Mult:4800  
USD $:
1+
$0.00000