PDP SEO Portlet

LQA30T300

Fast / Ultrafast Diode, Qspeed, 300 V, 30 A, Single, 1.95 V, 13.7 ns, 200 A

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: LQA30T300
Secondary Manufacturer Part#: LQA30T300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Qspeed™ family 300V, 30A Q-series diode has the lowest QRR of any 300V silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers. Typical applications include AC/DC and DC/DC output rectification, output and freewheeling diodes, motor drive circuit and uninterruptible power supply (UPS) inverters.

  • Low QRR, low IRRM, low tRR
  • High dIF/dt capable (1000A/µs)
  • Soft recovery
  • Increases efficiency
  • Eliminates need for snubber circuits
  • Reduces EMI filter component size and count
  • Enables extremely fast switching

Technical Attributes

Find Similar Parts

Description Value
30
TO-220AC
Single
350
1.95
2
150 °C
Q Series
300
13.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000