LQA12B300C
Diode Switching 300V 12A 3-Pin(2+Tab) TO-263AB T/R
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: LQA12B300C
Secondary Manufacturer Part#: LQA12B300C
- RoHS 10 Compliant
- Tariff Charges
Qspeed™ family 300V, 12A Q-series common cathode diode has the lowest QRR of any 300V silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers. Typical applications include AC/DC and DC/DC output rectification, output and freewheeling diodes, motor control drive circuits and DC-AC inverters.
- Low QRR, low IRRM, low tRR
- High dIF/dt capable (1000A/µs)
- Soft recovery
- Increases efficiency
- Eliminates need for snubber circuits
- Reduces EMI filter component size and count
- Enables extremely fast switching
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| TO-263AB | ||
| Dual Common Cathod | ||
| 350 | ||
| 1.9 | ||
| 3 | ||
| 150 °C | ||
| Q Series | ||
| 300 | ||
| 11.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |