LQA08TC600
Fast / Ultrafast Diode, Qspeed, 600 V, 8 A, Single, 3.05 V, 15 ns, 80 A
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: LQA08TC600
Secondary Manufacturer Part#: LQA08TC600
- RoHS 10 Compliant
- Tariff Charges
Qspeed™ family 600V, 8A Q-series PFC diode has the lowest QRR of any 600V silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers. Typical applications include power factor correction (PFC) boost diode, motor drive circuits and DC-AC inverters.
- Low QRR, low IRRM, low tRR
- High dIF/dt capable (1000A / µs)
- Soft recovery
- Increases efficiency
- Eliminates need for snubber circuits
- Reduces EMI filter component size and count
- Enables extremely fast switching
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| TO-220AC | ||
| Single | ||
| 350 | ||
| 3.05 | ||
| 2 | ||
| 150 °C | ||
| Q Series | ||
| 600 | ||
| 15 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |