PDP SEO Portlet

LNK606PG

CV/CC Switcher 7-Pin PDIP-C

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK606PG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Adapter: 5.5W
  • Compensates for transformer inductance tolerances
  • Compensates for input line voltage variations
  • Compensates for cable voltage drop (LNK61X series)
  • Compensates for external component temperature variations
  • Very tight IC parameter tolerances using proprietary trimming technology
  • Frequency jittering greatly reduces EMI filter cost
  • Even tighter output tolerances achievable with external resistor selection/trimming
  • Programmable switching frequency up to 85 kHz to reduce transformer size

Technical Attributes

Find Similar Parts

Description Value
7 Pins
null
6.1 W
Isolated
Flyback
null
265 VAC
-40 °C
Through Hole
null
null
PDIP
150 °C
654 mA
700 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00