PDP SEO Portlet

LNK605DG-TL

LED Driver AC/DC, CV/CC Switcher, Flyback, 90V to 265V Input, 65W, 80kHz, 1 Output, SOIC-8

Official logo for Power Integrations
Manufacturer:Power Integrations
Product Category: ICs, Driver ICs, AC / DC LED Drivers
Avnet Manufacturer Part #: LNK605DG-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LinkSwitch™-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations. The device incorporates a 700V power MOSFET, a novel ON/OFF control state machine, a high-voltage switched current source for self-biasing, frequency jittering, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry onto a monolithic IC. It compensates for transformer inductance tolerances, input line voltage variations and external component temperature variations. Auto-restart protection reduces power delivered by 95% for output short-circuit and control loop faults (open and shorted components). Applications includes chargers for cell/cordless phones, PDAs, MP3/portable audio devices, adapters and LED drivers.

Technical Attributes

Find Similar Parts

Description Value
8 Pins
Flyback
null
265 V
-40 °C
337 mA
12.1 V
Surface Mount
null
null
SOIC
150 °C
Isolated
85 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00