LNK406EG
LED DRVR 6-Pin ESIP-7C
- RoHS 10 Compliant
- Tariff Charges
The LNK406EG is a LinkSwitch™-PH dramatically simplifies implementation LED Driver requiring long lifetime and high efficiency. The single-stage combined power factor and constant-current controller eliminates a switching stage and the electrolytic bulk capacitor. The advanced primary-side control used by the LinkSwitch™-PH device provides accurate constant current control while eliminating the need for an optocoupler and current sensing circuits. LinkSwitch™-PH incorporates a 725V power FET, a continuous mode PWM controller, a high-voltage switched current source for self biasing, frequency jittering, protection circuitry including cycle-by-cycle current limit and hysteretic thermal shutdown.
- Single-stage combination of power factor correction and accurate constant-current (CC) output
- Simple primary-side PWM dimming interface
- Universal input voltage range
- EcoSmart™ - Energy efficient
- Greatly increases ef
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ESIP-C | ||
| Through Hole | ||
| 308 V | ||
| null | ||
| Isolated | ||
| 1 Channel | ||
| 6 Pins | ||
| 150 °C | ||
| -40 °C | ||
| 4.08 A | ||
| 725 V | ||
| null | ||
| null | ||
| 66 kHz | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |