PDP SEO Portlet

LNK306DG-TL

AC/DC Off Line Converter, Buck, Buck-Boost, Flyback, 85 V to 265 V, Non Isolated, 7 Pins, SOIC

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK306DG-TL
Secondary Manufacturer Part#: LNK306DG-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LinkSwitch-TN is specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 360 mA output current range at equal system cost while offering much higher performance and energy efficiency. LinkSwitch-TN devices integrate a 700 V power MOSFET, oscillator, simple On/Off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias supply and associated circuitry in buck or flyback converters.

  • Lowest cost and component count buck converter solution
  • Fully integrated auto-restart for short-circuit and open loop fault protection – saves external component costs
  • 66kHz operation with accurate current limit – allows low cost off-the-shelf 1 mH inductor for up to 120 mA output current
  • High breakdown voltage of 700V provides excellent input surge withstand
  • Supports buck, buck-boost and flyback topologies
  • System level thermal overload, output short-circuit and open control loop protection
  • Excellent line and load regulation even with typical configuration
  • High bandwidth provides fast turn-on with no overshoot
  • Current limit operation rejects line ripple
  • Universal input voltage range (85VAC to 265VAC)

Technical Attributes

Find Similar Parts

Description Value
SOIC
Matte Tin
260
Surface Mount
MSL 4 - 72 hours
7
-40 to 150 °C
150 °C
-40 °C
7SOIC-C
7
4.9 x 3.9 x 1.65 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  12500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000