LNK304GN-TL
Manufacturer:Power Integrations
Product Category:
ICs, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: LNK304GN-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PSMD DIP | ||
| Surface Mount | ||
| 265 VAC | ||
| null | ||
| Non Isolated | ||
| 7 Pins | ||
| 150 °C | ||
| -40 °C | ||
| null | ||
| 400 mA | ||
| 700 V | ||
| null | ||
| null | ||
| null | ||
| Buck-Boost |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |