ISO5125I-65
High Voltage DC/DC Converter, Positive Output, Fixed, 5 W, 32 V, 200 mA, Panel
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Supplies, DC / DC Converters, High Voltage DC / DC Converters
Avnet Manufacturer Part #: ISO5125I-65
Secondary Manufacturer Part#: ISO5125I-65
- RoHS 10 Compliant
- Tariff Charges
High voltage insulated DC/DC power supply for SCALE™-2 gate driver. It is suitable for use in traction, railroad power supplies, light rail vehicles, industrial drives, HVDC, Flexible AC transmission system (FACTS), medium voltage converters applications.
- Electrical insulation up to 18KVAC
- Creepage distance 60mm
- No electrolytic capacitors
- Shortens application development time
- outstanding coupling capacitance 4pF
- Extremely reliable, long service life
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| 15.5 V | ||
| 14.5 V | ||
| -40 to 85 °C | ||
| 200 mA | ||
| 200 mA | ||
| 24.8 V | ||
| 32 V | ||
| 24.8 V | ||
| Positive Output | ||
| 5 W | ||
| Panel | ||
| 134 x 69 x 44.5 mm | ||
| ISO5125I Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |