PDP SEO Portlet

ISO5125I-45

High Voltage DC/DC Converter, Positive Output, Fixed, 5 W, 32 V, 200 mA, Panel

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: ISO5125I-45
Secondary Manufacturer Part#: ISO5125I-45
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
15.5 V
14.5 V
-40 to 85 °C
200 mA
200 mA
24.8 V
32 V
24.8 V
Positive Output
5 W
Panel
134 x 69 x 44.5 mm
ISO5125I Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:6  
USD $: