INN3692C-H606-TL
Conv AC-DC Single Boost/Flyback/Resonant 85VAC 265VAC 24-Pin InSOP-24D T/R
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
ICs, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: INN3692C-H606-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 900 VAC | ||
| InSOP | ||
| Surface Mount | ||
| 230 MV | ||
| 265 VAC | ||
| null | ||
| Isolated | ||
| 900 VAC | ||
| 1 Output | ||
| 17 Pins | ||
| 105 °C | ||
| -40 °C | ||
| 27 MV | ||
| 10 W - for conversion only | ||
| 2.2 A | ||
| 900 V | ||
| null | ||
| null | ||
| null | ||
| Resonant |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |