PDP SEO Portlet

INN3670C-H605-TL

AC to DC Controller Flyback 750V 100W 24-Pin InSOP T/R

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: INN3670C-H605-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

InnoSwitch™3-EP off-line CV/CC QR flyback switcher IC with Integrated primary switch, synchronous rectification and FluxLink feedback family of ICs dramatically simplifies design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. This family combines primary/secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-EP family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and overcurrent limiting and overtemperature shutdown. Incorporates multi-mode quasi-resonant/CCM flyback controller, high-voltage switch, secondary-side sensing and synchronous rectification driver. Devices are available with standard and peak power delivery options and used auto-restart protection behaviours. Used in auxiliary, standby and bias power supplies for appliances, computers, consumer products, utility meter, smart grid and industrial power supplies.

  • Output power of 100W at 230VAC ±15% and 85W at 85-265VAC (peak or open frame)
  • Adjustable accurate output current sense using external output sense resistor
  • EcoSmart™ energy efficient, highly Integrated and compact footprint, 750V PowiGaN Switch
  • PowiGaN™ technology (up to 10W without heatsinks), very high efficiency across full load range
  • Integrated FluxLink™, HIPOT-isolated, feedback link
  • Open SR FET-gate detection, fast input line UV/OV protection
  • UL1577 and TUV (EN60950 and EN62368) safety approved
  • Reinforced isolation, isolation voltage 4000VAC, 100% production HIPOT testing
  • Exceptional CV/CC accuracy, independent of external components
  • Less than 30mW no-load including line sense, low heat dissipation

Technical Attributes

Find Similar Parts

Description Value
InSOP
Surface Mount
265 VAC
null
Isolated
17 Pins
105 °C
-40 °C
85 W - for conversion only
14 A
750 V
null
null
null
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00