INN3278C-H232-TL
AC DC Controller Off-Line CV/CC QR Flyback Switcher Single 85VAC to 265VAC Flyback 17-Pin InSOP-24D
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: INN3278C-H232-TL
Secondary Manufacturer Part#: INN3278C-H232-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Off-Line CV/CC QR Flyback Switcher IC with Integrated Primary Switch | ||
| Surface Mount | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 17 | ||
| 1 | ||
| 5 Vac | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 5|9|15 V | ||
| 24InSOP-24D | ||
| 17 | ||
| 65 W | ||
| 65 W | ||
| 9.4 x 10.8 x 1.35 mm | ||
| Extended Industrial | ||
| InSOP-24D | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |