DPA425R-TL
Highly Integrated DC-DC Converter 7-Pin(6+Tab) TO-263-C T/R
- RoHS 10 Compliant
- Tariff Charges
DPA-Switch™ IC family is a highly integrated solution for DC-DC conversion applications with 16-75VDC input. DPA-Switch uses the same proven topology as TOPSwitch™, cost effectively integrating a power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. High performance features are enabled with three user configurable pins. In addition, all critical parameters (i.e. current limit, frequency, PWM gain) have tight temperature and absolute tolerance, to simplify design and reduce system cost. It eliminates up to 50 external components-saves space and cost. The device integrates 220V high frequency MOSFET, PWM control. It features extremely low consumption at no-load and cycle skipping at light load for high standby efficiency. Applications includes PoE applications, VoIP phones, WLAN, security cameras, telco central office equipment: xDSL, ISDN, PABX, distributed power architectures (24V/48V bus) and industrial controls.
- Maximum Output Power (Forward)2 : 70 W
- Maximum Output Power (Flyback)2 : 52 W
- Highly Integrated Solution
- Eliminates up to 50 external components–saves space, cost
- Integrates 220 V high frequency MOSFET, PWM control
- Lower cost plastic DIP surface mount (G package) and through-hole (P package) options for designs =35 W
- Thermally efficient TO-263-7C (R package) option for high power applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| null | ||
| Surface Mount | ||
| 75 V | ||
| null | ||
| null | ||
| null | ||
| 150 °C | ||
| -40 °C | ||
| null | ||
| Fixed | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 400 kHz | ||
| Forward |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |