PDP SEO Portlet

2SC0106T2A1-12

IGBT and MOSFET Driver 6A 1-OUT Hi/Lo Side Non-Inv

Official logo for Power Integrations
Manufacturer:Power Integrations
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: 2SC0106T2A1-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra-compact dual-channel driver
  • Highly integrated SCALE-2 chipset
  • Gate current ±35A, 4W output power per channel
  • +15V/-10V gate driving
  • Blocking voltages up to 1700V
  • safe isolation to EN 50178
  • Short delay and low jitter
  • Interface for 3.3V...15V logic level
  • Dedicated IGBT and MOSFET mode
  • UL recognition E321757 for UL508C (NMMS2/8)
  • UL recognition E346491 for UL60950-1 (NWGQ2/8)

Technical Attributes

Find Similar Parts

Description Value
null
null
null
Surface Mount
75 ns
null
1 Channel
1 Drivers
1 Output
null
50 kHz
105 °C
-40 °C
75 ns
null
null
null
6 A
6 A
15.5 MV
14.5 MV
15 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85372090
Schedule B: 85372090
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
Need More?
USD $:
$ 0.00000
1+
$0.00000
SubTotal:
$0.00