1SC0450V2A0-65
Manufacturer:Power Integrations
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 1SC0450V2A0-65
Secondary Manufacturer Part#: 1SC0450V2A0-65
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| 100 ns | ||
| 120 ns | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 10 kHz | ||
| 105 mA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 50 A | ||
| No | ||
| Industrial | ||
| 15.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |