TS2100S
Diode Rectifier Bridge Single 2A 4-Pin Micro DIP T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| Micro DIP | ||
| Surface Mount | ||
| null | ||
| 840 mV | ||
| 4 Pins | ||
| 125 °C | ||
| 50 A | ||
| null | ||
| 100 V | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |