MMBT3904W
Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-323
Manufacturer:PANJIT
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMBT3904W
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 mV | ||
| 40 V | ||
| 200 mA | ||
| 100 hFE | ||
| 3 Pins | ||
| 150 °C | ||
| 150 mW | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| NPN | ||
| 300 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |