ES1J
Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.7 V, 35 ns, 30 A, DO-214AC (SMA), 2 Pins
Manufacturer:PANJIT
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: ES1J
- RoHS 10 Compliant
- Tariff Charges
ES1J is a surface mount super fast rectifier qualified according to AEC-Q101 standard.
- Maximum recurrent peak reverse voltage is 600V, maximum RMS voltage is 420V
- Maximum DC blocking voltage is 600VDC
- Maximum average forward rectified current is 1A
- Peak forward surge current is 30A
- Maximum forward voltage is 1.30VDC at 1.0A
- Operating temperature range from -55°C to +150°C
- Glass passivated chip
- Super fast switching for high efficiency
- Low forward voltage drop and high current capability
- Low reverse leakage current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-214AC | ||
| null | ||
| Surface Mount | ||
| 30 A | ||
| 1.7 V | ||
| 2 Pins | ||
| 150 °C | ||
| 30 A | ||
| null | ||
| null | ||
| 600 V | ||
| 35 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |