PDP SEO Portlet

BZX84C15

Diode Zener Single 15V 5% 410mW 3-Pin SOT-23 T/R

Official logo for PANJIT
Manufacturer:PANJIT
Avnet Manufacturer Part #: BZX84C15
Secondary Manufacturer Part#: BZX84C15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BZX84C15 is a 15V Zener single diode designed for voltage regulation in electronic circuits. It has a power dissipation of 300mW and comes in a compact SOT-23 surface-mount package with 3 pins. With an operating temperature of up to 150°C, it is ideal for use in voltage regulation, protection, and other space-constrained applications requiring stable 15V regulation.

  • Nominal Zener voltage is 15V
  • Diode case style: SOT-23
  • Power dissipation of 300mW
  • Maximum operating temperature is 150°C

Technical Attributes

Find Similar Parts

Description Value
3
150 °C
410
15

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 386 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
USD $:
1+
$0.00000