PDP SEO Portlet

BSS138

Transistor MOSFET N-CH 50V 300mA 3-Pin SOT-23 T/R

Official logo for PANJIT
Manufacturer:PANJIT
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSS138
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
N Channel
300 MA
3 ohm
50 V
null
3 Pins
150 °C
350 mW
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks ,1 days
Price for: Each
Quantity:
Min:30000  Mult:3000  
Need More?
USD $:
$ 0.00000
1+
$0.00000
SubTotal:
$0.00