PDP SEO Portlet

BSS123

Transistor MOSFET N-CH 100V 170mA 3-Pin SOT-23 T/R

Official logo for PANJIT
Manufacturer:PANJIT
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSS123
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
N Channel
170 MA
6 ohm
100 V
null
3 Pins
150 °C
500 mW
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks ,1 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.04847
3000+
$0.04847
6000+
$0.04784
9000+
$0.04723
15000+
$0.04663
30000+
$0.04548
75000+
$0.04439
150000+
$0.04334
SubTotal:
$145.41