BAS21GW6-AU_R1_007A1
Small Signal Switching Diode, Triple Parallel, 250 V, 200 mA, 1 V, 50 ns, 4 A, SOT-23, 6 Pins
Manufacturer:PANJIT
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS21GW6-AU_R1_007A1
Secondary Manufacturer Part#: BAS21GW6-AU_R1_007A1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOT-23 | ||
| Triple Parallel | ||
| Surface Mount | ||
| 4 A | ||
| 1 V | ||
| 6 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 250 V | ||
| 50 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 99999999 |
| Schedule B: | null |